WILLSEMI ESDA6V8UD-10/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESDA6V8UD-10/TR |
| LCSC Part # | C506148 |
| Packaging | DFN2510-10L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 12VC DFN2510-10L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDA6V8UD is an ultra-low capacitance TVS (Transient Voltage Suppressor) array designed to protect high speed data interfaces. It has been specifically designed to protect sensitive electronic components which are connected to data and transmission lines from over-stress caused by ESD (Electrostatic Discharge). The ESDA6V8UD incorporates four pairs of ultra-low capacitance steering diodes plus a TVS diode. The ESDA6V8UD may be used to provide ESD protection up to ±20KV (contact discharge) according to IEC61000 - 4 - 2, and withstand peak pulse current up to 4A (8/20μs) according to IEC61000 - 4 - 5. The ESDA6V8UD is available in DFN2510 - 10L package. Standard products are Pb - free and Halogen - free.
Features
- Stand - off voltage: 5V max.
- Transient protection for each line according to IEC61000 - 4 - 2 (ESD): ±20KV (contact discharge)
- IEC61000 - 4 - 4 (EFT): 40A (5/50ns)
- IEC61000 - 4 - 5 (surge): 4A (8/20μs)
- Ultra - low capacitance: CJ = 0.4pF typ.
- Ultra - low leakage current: lR < 1nA typ.
- Low clamping voltage: VCL = 14V typ. |IPP = 16A (TLP)
- Solid - state silicon technology
Applications
- USB 2.0 and USB 3.0
- HDMI 1.3, HDMI 1.4 and HDMI 2.0
- SATA and eSATA
- DVI
- IEEE 1394 PCI Express
- Portable Electronics and Notebooks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0695 | $ 0.70 |
| 100+ | $ 0.0541 | $ 5.41 |
| 300+ | $ 0.0464 | $ 13.92 |
| 3,000+ | $ 0.0407 | $ 122.10 |
| 6,000+ | $ 0.036 | $ 216.00 |
| 9,000+ | $ 0.0337 | $ 303.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDA6V8UD is an ultra-low capacitance TVS (Transient Voltage Suppressor) array designed to protect high speed data interfaces. It has been specifically designed to protect sensitive electronic components which are connected to data and transmission lines from over-stress caused by ESD (Electrostatic Discharge). The ESDA6V8UD incorporates four pairs of ultra-low capacitance steering diodes plus a TVS diode. The ESDA6V8UD may be used to provide ESD protection up to ±20KV (contact discharge) according to IEC61000 - 4 - 2, and withstand peak pulse current up to 4A (8/20μs) according to IEC61000 - 4 - 5. The ESDA6V8UD is available in DFN2510 - 10L package. Standard products are Pb - free and Halogen - free.
Features
- Stand - off voltage: 5V max.
- Transient protection for each line according to IEC61000 - 4 - 2 (ESD): ±20KV (contact discharge)
- IEC61000 - 4 - 4 (EFT): 40A (5/50ns)
- IEC61000 - 4 - 5 (surge): 4A (8/20μs)
- Ultra - low capacitance: CJ = 0.4pF typ.
- Ultra - low leakage current: lR < 1nA typ.
- Low clamping voltage: VCL = 14V typ. |IPP = 16A (TLP)
- Solid - state silicon technology
Applications
- USB 2.0 and USB 3.0
- HDMI 1.3, HDMI 1.4 and HDMI 2.0
- SATA and eSATA
- DVI
- IEEE 1394 PCI Express
- Portable Electronics and Notebooks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
