WILLSEMI WS7916DC-6/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | WS7916DC-6/TR |
| LCSC Part # | C506128 |
| Packaging | DFN-6(1x1.5) |
| Customer # | |
| Key Attributes | Low Noise Amplifier for GNSS Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN-6(1x1.5) | |
| Input Return Loss | 6dB | |
| Frequency Range | 1.55GHz~1.615GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 17dB | |
| Voltage - Supply | 1.6V~3.1V | |
| Output Return Loss | 18.5dB | |
| Noise Figure | 0.6dB | |
| Features | Output matching integration;Low-power mode;ESD protection | |
| IP3 | 4dBm | |
| P1dB | -7dBm | |
| Current - Supply | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The WS7916DC is a low noise amplifier (LNA) for GNSS receiver applications, available in a small 6-pin DFN package. The WS7916DC requires only one external inductor for input matching. The WS7916DC is designed to achieve low power dissipation and good performance.
Features
AI Translation
- Operating frequency: 1550 MHz to 1615 MHz
- Noise figure = 0.60 dB
- Gain = 17.0 dB
- Input 1 dB compression point = -7.0 dBm
- In-band input IP3 = +4.0 dBm
- Supply voltage: 1.8 V to 3.1 V
- Integrated supply decoupling capacitor
- Supply current: 8.0 mA
- Power-down mode leakage current < 10 μA
- One external matching inductor required
- Output decoupled to ground
- ESD protection: HBM > 2.0 kV for all pins
- Integrated input/output DC block capacitor
- Integrated output matching
- Package: 6-pin DFN, 1.5×1.0×0.55 mm³
- Process: CMOS
Applications
AI Translation
- Cell phones
- Tablets
- Other RF front-end modules
In-Stock: 2,470
2,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0471 | $ 0.47 |
| 100+ | $ 0.0371 | $ 3.71 |
| 300+ | $ 0.0321 | $ 9.63 |
| 3,000+ | $ 0.0284 | $ 85.20 |
| 6,000+ | $ 0.0254 | $ 152.40 |
| 9,000+ | $ 0.0239 | $ 215.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
