LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WILLSEMI WS3220C5-9/TR product image
Images for reference only

WILLSEMI WS3220C5-9/TRRoHS

Manufacturer
WILLSEMIAsian Brands
MPN
WS3220C5-9/TR
LCSC Part #
C506093
Packaging
WLCSP-9L
Customer #
Key Attributes
WLCSP-9L Battery Management RoHS
Datasheetpdf iconWILLSEMI WS3220C5-9/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5557$ 0.56
200+$ 0.2161$ 43.22
500+$ 0.2084$ 104.20
1,000+$ 0.2038$ 203.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerWILLSEMI
PackagingWLCSP-9L
FeaturesOvervoltage protection;Soft-start;Under-voltage lockout;Output discharge function
Operating Voltage3.2V~30V
Type of Battery-
The Chip Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The WS3220 features a low RON internal High Voltage Switch and an input range of absolute maximum 35V DC. An internal Over-Voltage Protection (OVP) that shuts off the internal Switch if input voltage exceeds the fixed OVP threshold 6.2V / 6.8V / 10.5V / 14.0V. The off-state Switch can disconnect the input pin to output pin and protect output from the input high voltage stress. Integrated Over-Temperature Protection (OTP) also shuts off the Switch to protect the device. The WS3220 is available in 1.17mm x 1.17mm CSP-9L package. Standard product is Pb-free and Halogen-free.

Features

AI Translation
  • Absolute Maximum Input Voltage: 35V
  • Low RON Switch (VIN = 5V/9V/12V): 30mΩ
  • Fixed OVP Threshold
    • WS3220C5: 6.2V
    • WS3220C6: 6.8V
    • WS3220C9: 10.5V
    • WS3220C12: 14.0V
  • Fast OVP Response: 65 ns
  • Thermal Shutdown Protection
  • Robust ESD Protection
    • Human Body Model (HBM): 4000V
    • Machine Model (MM): 400V

Applications

AI Translation
  • Mobile Handsets and Tablets
  • Portable Media Players Peripherals