LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINLAIYA XY2500F-L-5.08-3P product image
  • XY2500F-L-5.08-3P thumbnail 1
  • XY2500F-L-5.08-3P thumbnail 2
  • XY2500F-L-5.08-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-L-5.08-3PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-L-5.08-3P
LCSC Part #
C505735
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 3POS 5.08mm
Datasheetpdf iconXINLAIYA XY2500F-L-5.08-3P
Custom CablesMOQ 1pc
In-Stock: 1,387
1,387 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.341$ 0.2899$ 0.29
10+$ 0.2988$ 0.2540$ 2.54
30+$ 0.2807$ 0.2386$ 7.16
100+$ 0.249$ 0.2117$ 21.17
500+$ 0.2384$ 0.2027$ 101.35
1,000+$ 0.2324$ 0.1976$ 197.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=5.08mm
Wire Gauge - mm22.5
Current Rating10A
Wire Gauge - AWG12~26
Number of Positions or Pins1x3P
Number of Pins3P
Voltage Rating300V
Operating Temperature-
Pitch5.08mm
ColorGreen
Connector TypePlug
Number of PINs Per Row3
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.