LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINLAIYA XY2500F-K-5.0-6P product image
  • XY2500F-K-5.0-6P thumbnail 1
  • XY2500F-K-5.0-6P thumbnail 2
  • XY2500F-K-5.0-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-K-5.0-6PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-K-5.0-6P
LCSC Part #
C505729
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 6POS 5mm
Datasheetpdf iconXINLAIYA XY2500F-K-5.0-6P
Custom CablesMOQ 1pc
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9551$ 0.8119$ 0.81
10+$ 0.7891$ 0.6708$ 6.71
30+$ 0.6986$ 0.5939$ 17.82
100+$ 0.596$ 0.5066$ 50.66
500+$ 0.5507$ 0.4681$ 234.05
1,000+$ 0.5296$ 0.4502$ 450.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=5mm
Wire Gauge - mm22.5
Current Rating10A
Wire Gauge - AWG12~26
Number of Positions or Pins1x6P
Number of Pins6P
Voltage Rating300V
Pitch5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row6
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.