LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINLAIYA XY2500F-AV-5.0-5P product image
  • XY2500F-AV-5.0-5P thumbnail 1
  • XY2500F-AV-5.0-5P thumbnail 2
  • XY2500F-AV-5.0-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-AV-5.0-5PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-AV-5.0-5P
LCSC Part #
C505620
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 5POS 5mm
Datasheetpdf iconXINLAIYA XY2500F-AV-5.0-5P
Custom CablesMOQ 1pc
In-Stock: 1,312
1,312 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4647$ 0.3950$ 0.40
10+$ 0.4134$ 0.3514$ 3.51
30+$ 0.3878$ 0.3297$ 9.89
100+$ 0.3561$ 0.3027$ 30.27
500+$ 0.341$ 0.2899$ 144.95
1,000+$ 0.3335$ 0.2835$ 283.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=5mm
Wire Gauge - mm22.5
Current Rating15A
Wire Gauge - AWG12~28
Number of Positions or Pins1x5P
Number of Pins5P
Connection TypeScrew Terminal (M3)
Voltage Rating300V
Pitch5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row5
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.