LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500F-AV-5.0-3P product image
  • XY2500F-AV-5.0-3P thumbnail 1
  • XY2500F-AV-5.0-3P thumbnail 2
  • XY2500F-AV-5.0-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-AV-5.0-3PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-AV-5.0-3P
LCSC Part #
C505618
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 3POS 5mm
Datasheetpdf iconXINLAIYA XY2500F-AV-5.0-3P
Custom CablesMOQ 1pc
In-Stock: 2,103
2,103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4999$ 0.50
10+$ 0.3941$ 3.94
30+$ 0.3485$ 10.46
100+$ 0.2638$ 26.38
500+$ 0.2394$ 119.70
1,000+$ 0.2231$ 223.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=5mm
Wire Gauge - mm22.5
Current Rating15A
Wire Gauge - AWG12~28
Number of Positions or Pins1x3P
Number of Pins3P
Connection TypeScrew Terminal (M3)
Voltage Rating300V
Pitch5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row3
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.