MICROCHIP MCP6021T-E/OT
| Manufacturer | |
| MPN | MCP6021T-E/OT |
| LCSC Part # | C50538 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Rail-to-Rail Input/Output, 10 MHz Op Amps |
| Description | 1 500uV 7V/us 90dB 1pA 1mA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,225
5,225
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9486 | $ 0.95 |
10+ | $ 0.7605 | $ 7.61 |
30+ | $ 0.6649 | $ 19.95 |
100+ | $ 0.5724 | $ 57.24 |
500+ | $ 0.5157 | $ 257.85 |
1,000+ | $ 0.4865 | $ 486.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$