TE Connectivity 2071507-1
| Manufacturer | |
| MPN | 2071507-1 |
| LCSC Part # | C505372 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Contact Form | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL TV-8 rating (HM type) and UL TV-5 rating (LM/DM type)
- 10A rating (HM type) and 5A rating (LM/DM type)
- Small size (18.2 x 10.2 x 15.2H)
- 4000Vrms coil to contact dielectric strength
- Sensitive coil optional (LM type)
Applications
AI Translation
- Lighting
- Smart plug
- Appliances
- Industrial control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5765 | $ 1.58 |
| 200+ | $ 0.6096 | $ 121.92 |
| 500+ | $ 0.5888 | $ 294.40 |
| 1,000+ | $ 0.5777 | $ 577.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

