MOLEX 5023521500
| Manufacturer | |
| MPN | 5023521500 |
| LCSC Part # | C505353 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 15POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Reference Series | DuraClik(MX 2.0) | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 15P | |
| Contact Material | Copper alloy | |
| Operating Temperature | - | |
| Number of PINs Per Row | 15 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | - | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 166
166 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.772 | $ 0.77 |
| 10+ | $ 0.6531 | $ 6.53 |
| 30+ | $ 0.5928 | $ 17.78 |
| 100+ | $ 0.5342 | $ 53.42 |
| 700+ | $ 0.4984 | $ 348.88 |
| 1,400+ | $ 0.4805 | $ 672.70 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Reference Series | DuraClik(MX 2.0) | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 15P | |
| Contact Material | Copper alloy | |
| Operating Temperature | - | |
| Number of PINs Per Row | 15 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | - | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



