LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053081208 product image
  • 1053081208 thumbnail 1
  • 1053081208 thumbnail 2
  • 1053081208 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 1053081208RoHS

Manufacturer
MPN
1053081208
LCSC Part #
C505326
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm DUAL ROW
Datasheetpdf iconMOLEX 1053081208
Custom CablesMOQ 1pc
In-Stock: 7,320
7,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3658$ 1.83
50+$ 0.2867$ 14.34
150+$ 0.2528$ 37.92
750+$ 0.1923$ 144.23
2,250+$ 0.1735$ 390.38
5,250+$ 0.1621$ 851.03
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorBlack
Plastic MaterialPA
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+125℃
With Locker-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.