LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053081206 product image
  • 1053081206 thumbnail 1
  • 1053081206 thumbnail 2
  • 1053081206 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 1053081206RoHS

Manufacturer
MPN
1053081206
LCSC Part #
C505325
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 2x3P 2 3 Locking -40℃~+125℃ P=2.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 1053081206
Custom CablesMOQ 1pc
In-Stock: 18,875
18,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3551$ 1.78
50+$ 0.2731$ 13.66
150+$ 0.238$ 35.70
900+$ 0.1941$ 174.69
2,700+$ 0.1746$ 471.42
5,400+$ 0.1629$ 879.66
Standard Packaging900/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
Number of PINs Per Row3
ColorBlack
Plastic MaterialPA
With LockerLocking
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.