LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053071206 product image
  • 1053071206 thumbnail 1
  • 1053071206 thumbnail 2
  • 1053071206 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 1053071206RoHS

Manufacturer
MPN
1053071206
LCSC Part #
C505324
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 1x6P 1 6 Locking -40℃~+125℃ P=2.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 1053071206
Custom CablesMOQ 1pc
In-Stock: 6,140
6,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4422$ 2.21
50+$ 0.3674$ 18.37
150+$ 0.3354$ 50.31
750+$ 0.2954$ 221.55
2,250+$ 0.2777$ 624.83
5,250+$ 0.267$ 1401.75
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure1x6P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row6
ColorBlack
Plastic MaterialPA
With LockerLocking
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.