LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 901420008 product image
  • 901420008 thumbnail 1
  • 901420008 thumbnail 2
  • 901420008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 901420008RoHS

Manufacturer
MPN
901420008
LCSC Part #
C505315
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.54mm DUAL ROW
Datasheetpdf iconMOLEX 901420008
Custom CablesMOQ 1pc
In-Stock: 7,060
7,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2553$ 1.28
50+$ 0.2058$ 10.29
150+$ 0.1847$ 27.71
1,000+$ 0.1582$ 158.20
2,000+$ 0.1464$ 292.80
5,000+$ 0.1394$ 697.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row4
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.