LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 701070009 product image
  • 701070009 thumbnail 1
  • 701070009 thumbnail 2
  • 701070009 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 701070009RoHS

Manufacturer
MPN
701070009
LCSC Part #
C505293
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.54mm SINGLE ROW
Datasheetpdf iconMOLEX 701070009
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6921$ 0.69
10+$ 0.5618$ 5.62
30+$ 0.4974$ 14.92
100+$ 0.4314$ 43.14
400+$ 0.3928$ 157.12
800+$ 0.3735$ 298.80
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
Reference Series-
Pins Structure1x10P
Number of Rows1
ColorBlack
Number of PINs Per Row10
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.