LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 436400800 product image
  • 436400800 thumbnail 1
  • 436400800 thumbnail 2
  • 436400800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 436400800RoHS

Manufacturer
MPN
436400800
LCSC Part #
C505228
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 8POS 3mm SINGLE ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMOLEX 436400800
Custom CablesMOQ 1pc
In-Stock: 5,990
5,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.364$ 1.82
50+$ 0.289$ 14.45
150+$ 0.2568$ 38.52
1,500+$ 0.2167$ 325.05
3,000+$ 0.1989$ 596.70
4,500+$ 0.1881$ 846.45
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWith Fins
Pins Structure1x8P
Reference SeriesMicro-Fit(MX 3.0)
Number of Rows1
ColorBlack
Plastic MaterialPA
Number of PINs Per Row8
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.