LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
27% OFF
MOLEX 15060105 product image
  • 15060105 thumbnail 1
  • 15060105 thumbnail 2
  • 15060105 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 15060105RoHS

Manufacturer
MPN
15060105
LCSC Part #
C505150
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 10POS 4.2mm DUAL ROW
Datasheetpdf iconMOLEX 15060105
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
Pins Structure2x5P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row5
Row Spacing4.2mm
Operating Temperature-40℃~+105℃
With Locker-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 699
699 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4228$ 0.3087$ 0.31
10+$ 0.3782$ 0.2761$ 2.76
30+$ 0.3558$ 0.2598$ 7.79
100+$ 0.3351$ 0.2447$ 24.47
500+$ 0.3207$ 0.2342$ 117.10
1,000+$ 0.3143$ 0.2295$ 229.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.