ADI ADP121-AUJZ33R7
| Manufacturer | |
| MPN | ADP121-AUJZ33R7 |
| LCSC Part # | C50499 |
| Packaging | TSOT-5 |
| Customer # | |
| Key Attributes | 150 mA, Low Quiescent Current, CMOS Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP121 is a quiescent current, low dropout, linear regulator that operates from 2.3 V to 5.5 V and provides up to 150 mA of output current. The low 135 mV dropout voltage at 150 mA load improves efficiency and allows operation over a wide input voltage range. The low 30 μA of quiescent current at full load makes the ADP121 ideal for battery-operated portable equipment. The ADP121 is available in output voltages ranging from 1.2 V to 3.3 V. The parts are optimized for stable operation with small 1 μF ceramic output capacitors. The ADP121 delivers good transient performance with minimal board area. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP121 is available in a tiny 5-lead TSOT and 4-ball 0.4 mm pitch halide-free WLCSP packages and utilizes the smallest footprint solution to meet a variety of portable applications.
Features
- Input voltage range: 2.3 V to 5.5 V
- Output voltage range: 1.2 V to 3.3 V
- Output current: 150 mA
- Low quiescent current l_GND = 1 μA with 0 μA load, I_GND = 30 μA with 150 mA load
- Low shutdown current: < 1 μA
- Low dropout voltage 90 mV @ 150 mA load
- High PSRR 70 dB @ 1 kHz at V_OUT = 1.2 V, 70 dB @ 10 Hz at V_OUT = 1.2 V
- Low noise: 40 μV rms at V_OUT = 1.2 V
- No noise bypass capacitor required
- Output voltage accuracy: ±1%
- Stable with a small 1 μF ceramic output capacitor
- Current limit and thermal overload protection
- Logic controlled enable
- 5-lead TSOT package
- 4-ball 0.4 mm pitch WLCSP
Applications
- Mobile phones
- Digital cameras and audio devices
- Portable and battery-powered equipment
- Post dc-to-dc regulation
- Post regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9899 | $ 0.99 |
| 10+ | $ 0.9671 | $ 9.67 |
| 30+ | $ 0.9542 | $ 28.63 |
| 100+ | $ 0.9396 | $ 93.96 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP121 is a quiescent current, low dropout, linear regulator that operates from 2.3 V to 5.5 V and provides up to 150 mA of output current. The low 135 mV dropout voltage at 150 mA load improves efficiency and allows operation over a wide input voltage range. The low 30 μA of quiescent current at full load makes the ADP121 ideal for battery-operated portable equipment. The ADP121 is available in output voltages ranging from 1.2 V to 3.3 V. The parts are optimized for stable operation with small 1 μF ceramic output capacitors. The ADP121 delivers good transient performance with minimal board area. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP121 is available in a tiny 5-lead TSOT and 4-ball 0.4 mm pitch halide-free WLCSP packages and utilizes the smallest footprint solution to meet a variety of portable applications.
Features
- Input voltage range: 2.3 V to 5.5 V
- Output voltage range: 1.2 V to 3.3 V
- Output current: 150 mA
- Low quiescent current l_GND = 1 μA with 0 μA load, I_GND = 30 μA with 150 mA load
- Low shutdown current: < 1 μA
- Low dropout voltage 90 mV @ 150 mA load
- High PSRR 70 dB @ 1 kHz at V_OUT = 1.2 V, 70 dB @ 10 Hz at V_OUT = 1.2 V
- Low noise: 40 μV rms at V_OUT = 1.2 V
- No noise bypass capacitor required
- Output voltage accuracy: ±1%
- Stable with a small 1 μF ceramic output capacitor
- Current limit and thermal overload protection
- Logic controlled enable
- 5-lead TSOT package
- 4-ball 0.4 mm pitch WLCSP
Applications
- Mobile phones
- Digital cameras and audio devices
- Portable and battery-powered equipment
- Post dc-to-dc regulation
- Post regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



