LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5601230500 product image
  • 5601230500 thumbnail 1
  • 5601230500 thumbnail 2
  • 5601230500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5601230500RoHS

Manufacturer
MPN
5601230500
LCSC Part #
C504983
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW
Datasheetpdf iconMOLEX 5601230500
Custom CablesMOQ 1pc
In-Stock: 6,150
6,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0812$ 0.41
50+$ 0.0718$ 3.59
150+$ 0.0671$ 10.07
800+$ 0.0624$ 49.92
2,400+$ 0.0596$ 143.04
4,800+$ 0.0582$ 279.36
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesDuraClik(MX 2.0)
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row5
Row Spacing-
Operating Temperature-40℃~+130℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.