LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5051510201 product image
  • 5051510201 thumbnail 1
  • 5051510201 thumbnail 2
  • 5051510201 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 5051510201RoHS

Manufacturer
MPN
5051510201
LCSC Part #
C504982
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW
Datasheetpdf iconMOLEX 5051510201
Custom CablesMOQ 1pc
In-Stock: 20,040
20,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0728$ 0.36
50+$ 0.0637$ 3.19
150+$ 0.0592$ 8.88
1,000+$ 0.049$ 49.00
2,000+$ 0.0463$ 92.60
5,000+$ 0.0449$ 224.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
Reference SeriesDuraClik(MX 2.0)
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row2
Row Spacing-
Operating Temperature-40℃~+125℃
With Locker-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.