LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5016463200 product image
  • 5016463200 thumbnail 1
  • 5016463200 thumbnail 2
  • 5016463200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5016463200RoHS

Manufacturer
MPN
5016463200
LCSC Part #
C504977
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 32POS 2mm DUAL ROW
Datasheetpdf iconMOLEX 5016463200
Custom CablesMOQ 1pc
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.569$ 0.57
10+$ 0.4536$ 4.54
30+$ 0.4048$ 12.14
100+$ 0.3414$ 34.14
500+$ 0.3138$ 156.90
1,000+$ 0.2975$ 297.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
Reference Series-
Pins Structure2x16P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row16
Row Spacing2mm
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.