LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500F-BS-5.08-4P product image
  • XY2500F-BS-5.08-4P thumbnail 1
  • XY2500F-BS-5.08-4P thumbnail 2
  • XY2500F-BS-5.08-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-BS-5.08-4PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-BS-5.08-4P
LCSC Part #
C504933
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 5.08mm
Datasheetpdf iconXINLAIYA XY2500F-BS-5.08-4P
Custom CablesMOQ 1pc
In-Stock: 784
784 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5415$ 0.54
10+$ 0.4342$ 4.34
30+$ 0.3871$ 11.61
200+$ 0.3009$ 60.18
400+$ 0.2749$ 109.96
1,000+$ 0.2586$ 258.60
2,400+$ 0.2553$ 612.72
3,600+$ 0.2537$ 913.32
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=5.08mm
Wire Gauge - mm22.5
Current Rating15A
Wire Gauge - AWG12~28
Number of Positions or Pins1x4P
Number of Pins4P
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypePlug
Number of PINs Per Row4
Termination StyleScrew
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.