LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINLAIYA XY2500F-B-5.08-6P product image
  • XY2500F-B-5.08-6P thumbnail 1
  • XY2500F-B-5.08-6P thumbnail 2
  • XY2500F-B-5.08-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-B-5.08-6PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-B-5.08-6P
LCSC Part #
C504917
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 6POS 5.08mm
Datasheetpdf iconXINLAIYA XY2500F-B-5.08-6P
Custom CablesMOQ 1pc
In-Stock: 641
641 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5499$ 0.4675$ 0.47
10+$ 0.434$ 0.3689$ 3.69
30+$ 0.3846$ 0.3270$ 9.81
100+$ 0.312$ 0.2652$ 26.52
500+$ 0.2842$ 0.2416$ 120.80
1,000+$ 0.2688$ 0.2285$ 228.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=5.08mm
Wire Gauge - mm22.5
Current Rating15A
Number of Positions or Pins1x6P
Number of Pins6P
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypePlug
Number of PINs Per Row6
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.