LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VEML7700-TR product image
  • VEML7700-TR thumbnail 1
  • VEML7700-TR thumbnail 2
  • VEML7700-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VEML7700-TRRoHS

Manufacturer
MPN
VEML7700-TR
LCSC Part #
C504893
Packaging
SMD-4P
Customer #
Key Attributes
High Accuracy Ambient Light Sensor With I2C Interface
Datasheetpdf iconVISHAY VEML7700-TR
In-Stock: 4,636
4,636 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7128$ 0.71
10+$ 0.6472$ 6.47
30+$ 0.6137$ 18.41
100+$ 0.5801$ 58.01
500+$ 0.5306$ 265.30
1,000+$ 0.5194$ 519.40
Standard Packaging2300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors
ManufacturerVISHAY
PackagingSMD-4P
Length6.8mm
Width2.35mm
InterfaceI2C
Measurement TypeLight Intensity
Operating Temperature-25℃~+85℃
FeaturesAdjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation
Voltage - Supply2.5V~3.6V
Photoperceptivity120klx

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2300
Sales UnitPiece

Introduction

AI Translation

VEML7700 is a high accuracy ambient light digital 16-bit resolution sensor in a miniature transparent 6.8mm×2.35mm×3.0mm package. It includes a high sensitive photo diode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I2C bus communication interface. The ambient light result is as digital value available.

Features

AI Translation
  • Package type: surface-mount
  • Package: side view Pb-free
  • Dimensions (L×W×H in mm): 6.8×2.35×3.0
  • Integrated modules: ambient light sensor (ALS)
  • Supply voltage range VDD: 2.5V to 3.6V RoHS
  • Communication via I2C interface HALOGEN FREE
  • Floor life: 72h, MSL 4, according to J-STD-020 GREEN
  • Low shut down current consumption: typ. 0.5μA
  • FiltronTM technology adaption: close to real human eye response
  • O-TrimTM technology adoption: ALS output tolerance ≤10%
  • 16-bit dynamic range for ambient light detection from 0 lx to about 120 Klx with resolution down to 0.0036 lx/count supports low transmittance (dark) lens design
  • 100Hz and 120Hz flicker noise rejection
  • Excellent temperature compensation
  • High dynamic detection resolution
  • Software shutdown mode control

Applications

AI Translation
  • Ambient light sensor for backlight dimming of e.g. TV displays, smart phones, touch phones, PDA, GPS
  • Ambient light sensor for industrial on- / off-lighting operation
  • Optical switch for consumer, computing, and industrial devices and displays