VISHAY VOMA618A-3X001T
| Manufacturer | |
| MPN | VOMA618A-3X001T |
| LCSC Part # | C504845 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 1.8us@2mA,100Ω | |
| Fall time | 1.7us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 120mV@0.25mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.28V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VOMA618A series has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits, specifically for use in automotive, as well as high reliable industrial applications.
Features
- AEC-Q101 qualified
- High CTR with low input current
- Low power consumption
- SOP-4 low profile package
- High collector emitter voltage, VCEO = 80V
- Isolation test voltage = 3750 VRMS
- Low coupling capacitance
Applications
- Galvanic and noise isolation
- Signal transmission
- Hybrid / electric vehicle applications
- Battery management
- 48 V board net
- System control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3459 | $ 3.35 |
| 10+ | $ 2.8275 | $ 28.28 |
| 30+ | $ 2.518 | $ 75.54 |
| 100+ | $ 2.2053 | $ 220.53 |
| 500+ | $ 2.0614 | $ 1030.70 |
| 1,000+ | $ 1.9964 | $ 1996.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 1.8us@2mA,100Ω | |
| Fall time | 1.7us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 120mV@0.25mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.28V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VOMA618A series has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits, specifically for use in automotive, as well as high reliable industrial applications.
Features
- AEC-Q101 qualified
- High CTR with low input current
- Low power consumption
- SOP-4 low profile package
- High collector emitter voltage, VCEO = 80V
- Isolation test voltage = 3750 VRMS
- Low coupling capacitance
Applications
- Galvanic and noise isolation
- Signal transmission
- Hybrid / electric vehicle applications
- Battery management
- 48 V board net
- System control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



