LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5025781100 product image
  • 5025781100 thumbnail 1
  • 5025781100 thumbnail 2
  • 5025781100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5025781100RoHS

Manufacturer
MPN
5025781100
LCSC Part #
C504833
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.5mm SINGLE ROW
Datasheetpdf iconMOLEX 5025781100
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2171$ 1.09
50+$ 0.1762$ 8.81
150+$ 0.1586$ 23.79
500+$ 0.1367$ 68.35
2,500+$ 0.1269$ 317.25
5,000+$ 0.1211$ 605.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x11P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row11
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.