LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 351550200 product image
  • 351550200 thumbnail 1
  • 351550200 thumbnail 2
  • 351550200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 351550200RoHS

Manufacturer
MPN
351550200
LCSC Part #
C504819
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW
Datasheetpdf iconMOLEX 351550200
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0403$ 0.81
200+$ 0.0318$ 6.36
1,000+$ 0.0271$ 27.10
2,000+$ 0.0243$ 48.60
10,000+$ 0.0218$ 218.00
20,000+$ 0.0205$ 410.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Number of PINs Per Row2
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.