Dersem DX7151B
| Manufacturer | DersemAsian Brands |
| MPN | DX7151B |
| LCSC Part # | C50466224 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 400kHz Buck 10A 5V~80V SOT-23-6 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Dersem | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | 400kHz | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -25℃~+150℃ | |
| Number of Channels | - | |
| Topology | Buck | |
| Type | - | |
| Output Current | 10A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5V~80V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



