FUXINSEMI SJD12C10L01
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | SJD12C10L01 |
| LCSC Part # | C50401448 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | TVS DIODE 10VWM 17VC SOD-123 |
| Description | 11.8A 200W@10/1000us 17V 12.3V 10V SOD-123 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,920 
5,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0122 | $ 0.24 |
200+ | $ 0.0119 | $ 2.38 |
600+ | $ 0.0117 | $ 7.02 |
3,000+ | $ 0.0115 | $ 34.50 |
Standard Packaging 3000/Full
Tube | ||
Better price for more quantity?
$