TLrelay T90-12VDC-TL-A4pin30A
| Manufacturer |
TLrelay
Asian Brands |
| Mfr. Part # | T90-12VDC-TL-A4pin30A |
| LCSC Part # | C50401330 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER 30A 12V |
| Description | 30A 12V Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TLrelay | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.059 $ 1.0061 | $ 1.01 |
10+ | $ 0.8812 $ 0.8372 | $ 8.37 |
25+ | $ 0.7828 $ 0.7437 | $ 18.59 |
100+ | $ 0.6716 $ 0.6381 | $ 63.81 |
500+ | $ 0.6224 $ 0.5913 | $ 295.65 |
1,000+ | $ 0.6002 $ 0.5702 | $ 570.20 |
Standard Packaging 25/Full
Box | ||
Better price for more quantity?
$