LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
D-Robotics RDK X5 Module 108032 product image
  • RDK X5 Module 108032 thumbnail 1
  • RDK X5 Module 108032 thumbnail 2
  • RDK X5 Module 108032 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

D-Robotics RDK X5 Module 108032RoHS

Manufacturer
D-RoboticsAsian Brands
MPN
RDK X5 Module 108032
LCSC Part #
C50401280
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconD-Robotics RDK X5 Module 108032
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 240.9639$ 240.96
Standard Packaging1/Full Box
Better price for more quantity?
$

Introduction

AI Translation

The RDK X5 Module series is powered by the Sunrise 5 intelligent computing chip, delivering up to 10 TOPS of computing power. It is a versatile development kit designed for intelligent computing and robotics applications. Featuring a rich set of interfaces and ease of use, it supports a wide range of complex models and cutting-edge algorithms — including Transformer, RWKV, Occupancy, and stereo perception — accelerating rapid deployment of intelligent applications. Core specifications include an 8-core ARM Cortex-A55 processor, 10 TOPS BPU, and 32 GFlops GPU. Supports 4K@60 H.264/H.265/M-JPEG video codec. Key interfaces include HDMI, Gigabit Ethernet, USB 3.0, MIPI CSI, and MIPI DSI. An optional dual-band 2.4/5 GHz wireless module supports Wi-Fi 6 and Bluetooth 5.4, with a high-performance onboard antenna and compatibility with external antenna kits. Optional onboard RAM: 2 GB, 4 GB, or 8 GB. Optional onboard eMMC: 0 GB, 16 GB, 32 GB, or 64 GB.