TLrelay TL36F 012VDC-HS
| Manufacturer |
TLrelay
Asian Brands |
| Mfr. Part # | TL36F 012VDC-HS |
| LCSC Part # | C50401271 |
| Package | Through Hole,24x10mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 10A 12V |
| Description | 10A 12V 1 Set Normally Open: 1A (SPST NO) Through Hole,24x10mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TLrelay | |
| Package | Through Hole,24x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8772 $ 0.8334 | $ 0.83 |
10+ | $ 0.7091 $ 0.6737 | $ 6.74 |
30+ | $ 0.6266 $ 0.5953 | $ 17.86 |
100+ | $ 0.5441 $ 0.5169 | $ 51.69 |
500+ | $ 0.495 $ 0.4703 | $ 235.15 |
1,000+ | $ 0.4696 $ 0.4462 | $ 446.20 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$