TLrelay TL49F-DC12V-A-5
| Manufacturer |
TLrelay
Asian Brands |
| Mfr. Part # | TL49F-DC12V-A-5 |
| LCSC Part # | C50401266 |
| Package | Through Hole,20x5mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 5A 12V |
| Description | 5A 12V 1 Set Normally Open: 1A (SPST NO) Through Hole,20x5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TLrelay | |
| Package | Through Hole,20x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1384 $ 1.0815 | $ 1.08 |
10+ | $ 0.9463 $ 0.8990 | $ 8.99 |
50+ | $ 0.8415 $ 0.7995 | $ 39.98 |
100+ | $ 0.7224 $ 0.6863 | $ 68.63 |
500+ | $ 0.6685 $ 0.6351 | $ 317.55 |
1,000+ | $ 0.6447 $ 0.6125 | $ 612.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$