LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL0805JN2RPS product image
  • CL0805JN2RPS thumbnail 1
  • CL0805JN2RPS thumbnail 2
  • CL0805JN2RPS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL0805JN2RPSRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL0805JN2RPS
LCSC Part #
C50397194
Packaging
0805
Customer #
Key Attributes
RES 2Ω ±5% 125mW 0805
Datasheetpdf iconCHANGLONG CL0805JN2RPS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0011$ 0.11
10,000+$ 0.001$ 10.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging0805
Resistance
Power(Watts)125mW
Operating Temperature-55℃~+70℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece