LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL0805JN270RPS product image
  • CL0805JN270RPS thumbnail 1
  • CL0805JN270RPS thumbnail 2
  • CL0805JN270RPS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL0805JN270RPSRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL0805JN270RPS
LCSC Part #
C50397189
Packaging
0805
Customer #
Key Attributes
RES 270Ω ±5% 125mW 0805
Datasheetpdf iconCHANGLONG CL0805JN270RPS
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.001$ 0.10
10,000+$ 0.0009$ 9.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging0805
Power(Watts)125mW
Resistance270Ω
Operating Temperature-55℃~+70℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece