LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL0805FN4K02PS product image
  • CL0805FN4K02PS thumbnail 1
  • CL0805FN4K02PS thumbnail 2
  • CL0805FN4K02PS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL0805FN4K02PSRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL0805FN4K02PS
LCSC Part #
C50397154
Packaging
0805
Customer #
Key Attributes
RES 4.02kΩ ±1% 125mW 0805
Datasheetpdf iconCHANGLONG CL0805FN4K02PS
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0013$ 0.13
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging0805
Resistance4.02kΩ
Power(Watts)125mW
Operating Temperature-55℃~+70℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece