Khon ES07MH-04RBZ-L1000
| Manufacturer | KhonAsian Brands |
| MPN | ES07MH-04RBZ-L1000 |
| LCSC Part # | C50395974 |
| Packaging | SMD-6P,7.2x7.2mm |
| Customer # | |
| Key Attributes | SMD-6P,7.2x7.2mm Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Khon | |
| Packaging | SMD-6P,7.2x7.2mm | |
| Rated Voltage (Max) | 50V | |
| Operating Temperature | -25℃~+70℃ | |
| Handle or not | With Shaft | |
| Coded Form | Positive Code | |
| Operating Life | 10000 times | |
| Number of Coded Gears | 4 | |
| Mounting Type | Surface Mount,Vertical | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 929
929 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7097$ 0.6743 | $ 0.67 |
| 10+ | $ 0.5697$ 0.5413 | $ 5.41 |
| 30+ | $ 0.4997$ 0.4748 | $ 14.24 |
| 100+ | $ 0.4297$ 0.4083 | $ 40.83 |
| 500+ | $ 0.389$ 0.3696 | $ 184.80 |
| 1,000+ | $ 0.3679$ 0.3496 | $ 349.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Khon | |
| Packaging | SMD-6P,7.2x7.2mm | |
| Rated Voltage (Max) | 50V | |
| Operating Temperature | -25℃~+70℃ | |
| Handle or not | With Shaft | |
| Coded Form | Positive Code | |
| Operating Life | 10000 times | |
| Number of Coded Gears | 4 | |
| Mounting Type | Surface Mount,Vertical | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



