Khon KW10-01NA-17A2A
| Manufacturer | KhonAsian Brands |
| MPN | KW10-01NA-17A2A |
| LCSC Part # | C50395955 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 30V Straight Lever 100,000 cycles SPDT Through Hole Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Width | 12.6mm | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Straight Lever | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 11.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 515
515 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0845$ 0.0803 | $ 0.40 |
| 50+ | $ 0.0665$ 0.0632 | $ 3.16 |
| 150+ | $ 0.0576$ 0.0548 | $ 8.22 |
| 1,000+ | $ 0.0508$ 0.0483 | $ 48.30 |
| 2,000+ | $ 0.0454$ 0.0432 | $ 86.40 |
| 5,000+ | $ 0.0427$ 0.0406 | $ 203.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Length | 5.7mm | |
| Termination Style | PC Pin | |
| Width | 12.6mm | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Straight Lever | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 11.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



