TORCH CA45-A-10V-22uF-K
| Manufacturer |
TORCH
Asian Brands |
| Mfr. Part # | CA45-A-10V-22uF-K |
| LCSC Part # | C503893 |
| Package | CASE-A-3216-16(mm) |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±10% 10V CASE-A-3216-16(mm) |
| Description | 22uF ±10% 10V Tantalum Capacitors 3Ω@100kHz CASE-A-3216-16(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | TORCH | |
| Package | CASE-A-3216-16(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,300
3,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2157 | $ 1.08 |
50+ | $ 0.1715 | $ 8.58 |
150+ | $ 0.1526 | $ 22.89 |
500+ | $ 0.129 | $ 64.50 |
2,000+ | $ 0.1184 | $ 236.80 |
4,000+ | $ 0.1121 | $ 448.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$