DOINGTER DOY170N04T
| Manufacturer |
DOINGTER
Asian Brands |
| Mfr. Part # | DOY170N04T |
| LCSC Part # | C50386319 |
| Package | TDFN3333-8PL |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 170A TDFN3333-8PL |
| Description | 40V 1.7mΩ@10V 1 N-channel 179W TDFN3333-8PL Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | TDFN3333-8PL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3888 | $ 0.39 |
10+ | $ 0.3089 | $ 3.09 |
30+ | $ 0.2736 | $ 8.21 |
100+ | $ 0.2305 | $ 23.05 |
500+ | $ 0.2121 | $ 106.05 |
1,000+ | $ 0.1998 | $ 199.80 |
Standard Packaging 5000/Full
Reel | ||