waferbest WB4851
| Manufacturer |
waferbest
Asian Brands |
| Mfr. Part # | WB4851 |
| LCSC Part # | C50385453 |
| Package | TSSOP16 |
| Customer # | |
| Description | 2.5V~5.5V TSSOP16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | waferbest | |
| Package | TSSOP16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,465
3,465
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1531 $ 0.1455 | $ 0.73 |
50+ | $ 0.1211 $ 0.1151 | $ 5.76 |
150+ | $ 0.1074 $ 0.1021 | $ 15.32 |
500+ | $ 0.0903 $ 0.0858 | $ 42.90 |
2,500+ | $ 0.0827 $ 0.0786 | $ 196.50 |
4,000+ | $ 0.0781 $ 0.0742 | $ 296.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$