MSKSEMI BT136-600E-MS(252)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BT136-600E-MS(252) |
| LCSC Part # | C50385335 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 25mA 10mA 600V 1 TRIAC TO-252 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 35A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Direct interface with logic-level ICs
- Direct interface with low-power gate drive circuits
- High blocking voltage capability
- Planar passivation for enhanced voltage robustness and reliability
- Four-quadrant triggering
Applications
AI Translation
- General motor control circuits
- Phase control operation in dimmers and motor speed controllers
- Home appliances
In-Stock: 2,438
2,438 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.45 | $ 0.45 |
| 10+ | $ 0.3572 | $ 3.57 |
| 30+ | $ 0.317 | $ 9.51 |
| 100+ | $ 0.2676 | $ 26.76 |
| 500+ | $ 0.2444 | $ 122.20 |
| 1,000+ | $ 0.232 | $ 232.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 35A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Direct interface with logic-level ICs
- Direct interface with low-power gate drive circuits
- High blocking voltage capability
- Planar passivation for enhanced voltage robustness and reliability
- Four-quadrant triggering
Applications
AI Translation
- General motor control circuits
- Phase control operation in dimmers and motor speed controllers
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

