LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BT138-800E-MS(263) product image
  • BT138-800E-MS(263) thumbnail 1
  • BT138-800E-MS(263) thumbnail 2
  • BT138-800E-MS(263) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BT138-800E-MS(263)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BT138-800E-MS(263)
LCSC Part #
C50385333
Packaging
TO-263
Customer #
Key Attributes
25mA 800V 1 TRIAC TO-263 TRIACs RoHS
Datasheetpdf iconMSKSEMI BT138-800E-MS(263)
In-Stock: 670
670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.297$ 1.49
50+$ 0.2353$ 11.77
150+$ 0.2088$ 31.32
800+$ 0.1758$ 140.64
2,400+$ 0.1611$ 386.64
4,800+$ 0.1523$ 731.04
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingTO-263
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)95A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • High current 12 A RMS bidirectional thyristor (TRIAC)
  • Low thermal resistance
  • High or very high commutation capability

Applications

AI Translation
  • General motor control circuits
  • Phase control operation in dimmers and motor speed controllers
  • Home appliances