LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BT151S-500R-MS product image
Images for reference only

MSKSEMI BT151S-500R-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BT151S-500R-MS
LCSC Part #
C50385329
Packaging
TO-252
Customer #
Key Attributes
50mA 15mA 600V TO-252 TRIACs RoHS
Datasheetpdf iconMSKSEMI BT151S-500R-MS
In-Stock: 2,425
2,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2062$ 1.03
50+$ 0.1634$ 8.17
150+$ 0.145$ 21.75
500+$ 0.1221$ 61.05
2,500+$ 0.1119$ 279.75
5,000+$ 0.1058$ 529.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingTO-252
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)140A
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Glass-passivated mesa die for high reliability and consistency
  • High current output up to 12A

Applications

AI Translation
  • Motorcycle
  • Power charger
  • T-type tool