LCKELEC LCK-205A25FJ2A00B1A
| Manufacturer | LCKELECAsian Brands |
| MPN | LCK-205A25FJ2A00B1A |
| LCSC Part # | C50380982 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 25P Female Standard D-Sub Right Angle 2 3A Through Hole,Right Angle D-Sub Connector RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | LCKELEC | |
| Packaging | Through Hole,Right Angle | |
| Number of Pins | 25P | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Mounting Type | Right Angle | |
| Number of Rows | 2 | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,078
2,078 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5694 | $ 0.57 |
| 10+ | $ 0.4575 | $ 4.58 |
| 60+ | $ 0.4007 | $ 24.04 |
| 120+ | $ 0.3456 | $ 41.47 |
| 480+ | $ 0.3115 | $ 149.52 |
| 1,200+ | $ 0.2953 | $ 354.36 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | LCKELEC | |
| Packaging | Through Hole,Right Angle | |
| Number of Pins | 25P | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Mounting Type | Right Angle | |
| Number of Rows | 2 | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



