LCKELEC LCK-TF-015H1809-YLG
| Manufacturer | LCKELECAsian Brands |
| MPN | LCK-TF-015H1809-YLG |
| LCSC Part # | C50380685 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -40℃~+85℃ Push-Push 1.8mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | LCKELEC | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,680
6,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0654 | $ 0.65 |
| 100+ | $ 0.0522 | $ 5.22 |
| 300+ | $ 0.0455 | $ 13.65 |
| 1,000+ | $ 0.0406 | $ 40.60 |
| 5,000+ | $ 0.0327 | $ 163.50 |
| 10,000+ | $ 0.0307 | $ 307.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | LCKELEC | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



