KTP PC817-B-F-AW(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | PC817-B-F-AW(KTP) |
| LCSC Part # | C50380039 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 50mA 100mV@20mA,1mA 80V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | DIP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 130%;260% | |
| Forward Current(If) | 60mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device consists of a gallium arsenide emitter and an NPN transistor in a 4-pin DIP package, with wide lead spacing and SMD options available.
Features
AI Translation
- Current Transfer Ratio: CTR = 50 ~ 600% at IF = 5mA, VCE = 5V
- High isolation voltage between input and output: Viso = 5000 V rms
- Response time: tr typical 4μs, tf typical 3μs at VCE = 2V, IC = 2mA, RL = 100Ω
- Operating temperature up to +110℃
- 4-PIN package
- Lead-free and RoHS compliant
- ESD: Human Body Model 8000V, Machine Model 2000V
Applications
AI Translation
- Ammeters
- Computers
- Switching power supplies
- Instrumentation applications
- Measuring instruments
- Home appliances
- Telecommunications equipment
- Copiers
- Automation equipment
In-Stock: 2,360
2,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0286$ 0.0272 | $ 0.54 |
| 200+ | $ 0.0222$ 0.0211 | $ 4.22 |
| 600+ | $ 0.0186$ 0.0177 | $ 10.62 |
| 2,000+ | $ 0.0165$ 0.0157 | $ 31.40 |
| 10,000+ | $ 0.0147$ 0.0140 | $ 140.00 |
| 20,000+ | $ 0.0137$ 0.0131 | $ 262.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | DIP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 130%;260% | |
| Forward Current(If) | 60mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device consists of a gallium arsenide emitter and an NPN transistor in a 4-pin DIP package, with wide lead spacing and SMD options available.
Features
AI Translation
- Current Transfer Ratio: CTR = 50 ~ 600% at IF = 5mA, VCE = 5V
- High isolation voltage between input and output: Viso = 5000 V rms
- Response time: tr typical 4μs, tf typical 3μs at VCE = 2V, IC = 2mA, RL = 100Ω
- Operating temperature up to +110℃
- 4-PIN package
- Lead-free and RoHS compliant
- ESD: Human Body Model 8000V, Machine Model 2000V
Applications
AI Translation
- Ammeters
- Computers
- Switching power supplies
- Instrumentation applications
- Measuring instruments
- Home appliances
- Telecommunications equipment
- Copiers
- Automation equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



