QNHCHIP AMS1117-5.0V
| Manufacturer |
QNHCHIP
Asian Brands |
| Mfr. Part # | AMS1117-5.0V |
| LCSC Part # | C50379994 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | IC REG LINEAR 5V 1A SOT-223 |
| Description | 5V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | QNHCHIP | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
800
800
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0354 $ 0.0337 | $ 0.67 |
200+ | $ 0.0277 $ 0.0264 | $ 5.28 |
600+ | $ 0.0235 $ 0.0224 | $ 13.44 |
2,500+ | $ 0.0209 $ 0.0199 | $ 49.75 |
10,000+ | $ 0.0186 $ 0.0177 | $ 177.00 |
20,000+ | $ 0.0175 $ 0.0167 | $ 334.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$