KTP KTP3H4(B)-(TA)
| Manufacturer | KTPAsian Brands |
| MPN | KTP3H4(B)-(TA) |
| LCSC Part # | C50377103 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 200mV@20mA,1mA 80V 1.2V AC,DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SOP-4 | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 300%;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KTP3H4 series devices consist of two anti-parallel infrared emitting diodes optically coupled to a phototransistor detector through a green compound. The device is housed in a 4-pin small outline SMD package.
Features
AI Translation
- Minimum current transfer ratio of 20%, at IF = ±1mA, VCE = 5V.
- High isolation voltage between input and output (Viso = 3750 V rms).
- Halogen-free compliant (Br < 900ppm, Cl < 900ppm, Br + Cl < 1500ppm).
Applications
AI Translation
- AC line monitor
- Programmable controller
- Telephone line interface
- Unknown polarity DC sensor
In-Stock: 5,490
5,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0587$ 0.0558 | $ 0.56 |
| 100+ | $ 0.0461$ 0.0438 | $ 4.38 |
| 300+ | $ 0.0398$ 0.0379 | $ 11.37 |
| 1,000+ | $ 0.0351$ 0.0334 | $ 33.40 |
| 6,000+ | $ 0.0313$ 0.0298 | $ 178.80 |
| 12,000+ | $ 0.0294$ 0.0280 | $ 336.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SOP-4 | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 300%;20% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KTP3H4 series devices consist of two anti-parallel infrared emitting diodes optically coupled to a phototransistor detector through a green compound. The device is housed in a 4-pin small outline SMD package.
Features
AI Translation
- Minimum current transfer ratio of 20%, at IF = ±1mA, VCE = 5V.
- High isolation voltage between input and output (Viso = 3750 V rms).
- Halogen-free compliant (Br < 900ppm, Cl < 900ppm, Br + Cl < 1500ppm).
Applications
AI Translation
- AC line monitor
- Programmable controller
- Telephone line interface
- Unknown polarity DC sensor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



