LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10035388-108LF product image
Images for reference only

Amphenol 10035388-108LFRoHS

Manufacturer
MPN
10035388-108LF
LCSC Part #
C5037271
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 50P Right Angle Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconAmphenol 10035388-108LF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2008$ 8.20
200+$ 3.1746$ 634.92
500+$ 3.0625$ 1531.25
1,000+$ 3.0079$ 3007.90
Standard Packaging21/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerAmphenol
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-5℃~+105℃
Number of Pins50P
Contact PlatingGold
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging21
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.